1854/19 WH005 | |
---|---|
DigiKey Part Number | A185419W-100-ND |
Manufacturer | |
Manufacturer Product Number | 1854/19 WH005 |
Description | HOOK-UP STRND 24AWG WHITE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥615.56000 | ¥615.56 |
3 | ¥569.31333 | ¥1,707.94 |
5 | ¥540.41000 | ¥2,702.05 |
10 | ¥508.61500 | ¥5,086.15 |
25 | ¥473.94360 | ¥11,848.59 |
50 | ¥457.89600 | ¥22,894.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/799/256/HOOK-UP-STRANDED-WHITE%5EYELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/694/233/HOOK-UP-STRANDED-WHITE%5EBLUE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/811/179/HOOK-UP-STRANDED-WHITE%5ERED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/666/110/HOOK-UP-STRANDED-WHITE%5EVIOLET_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/830/861/HOOK-UP-STRANDED-WHITE%5EGRAY_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/891/216_HOOK-UP-STRANDED-WHITE_tmb.jpg)