1806 RD005 | |
---|---|
DigiKey Part Number | A1806R-100-ND |
Manufacturer | |
Manufacturer Product Number | 1806 RD005 |
Description | HOOK-UP SOLID 28AWG RED 100' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Red 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | -70°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 1523 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,447.17000 | ¥2,447.17 |
3 | ¥2,294.46667 | ¥6,883.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/313/216_HOOK-UP-SOLID-BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/145/216_HOOK-UP-SOLID-BLUE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/123/HOOK-UP-SOLID-BROWN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/887/216_HOOK-UP-SOLID-GREEN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/124/HOOK-UP-SOLID-VIOLET_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/314/216_HOOK-UP-SOLID-RED_tmb.jpg)