AOZ8S503BDS-05 | |
---|---|
DigiKey Part Number | 785-AOZ8S503BDS-05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8S503BDS-05 |
Description | 1CH 5V BIDIRECTIONAL TVS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 9pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.23964 | ¥4,792.80 |
30,000 | ¥0.22554 | ¥6,766.20 |
50,000 | ¥0.21144 | ¥10,572.00 |
100,000 | ¥0.18748 | ¥18,748.00 |
250,000 | ¥0.18325 | ¥45,812.50 |