AOZ8001AJI-05 | |
---|---|
DigiKey Part Number | AOZ8001AJI-05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8001AJI-05 |
Description | TVS DIODE 5VWM 16VC SOT143-4 |
Customer Reference | |
Detailed Description | 16V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 8.5V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 1.8pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |