AOZ5316UQI | |
---|---|
DigiKey Part Number | 785-AOZ5316UQITR-ND - Tape & Reel (TR) 785-AOZ5316UQICT-ND - Cut Tape (CT) 785-AOZ5316UQIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ5316UQI |
Description | 30V 55A QFN5X5 DRMOS POWER STAGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 31-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 55A | |
Current - Peak Output | 120A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 25V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVFQFN Module | |
Supplier Device Package | 31-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.18242 | ¥24,547.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥16.19500 | ¥161.95 |
100 | ¥12.89210 | ¥1,289.21 |
500 | ¥10.90876 | ¥5,454.38 |
1,000 | ¥9.25595 | ¥9,255.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥15.64000 | ¥156.40 |
100 | ¥12.45020 | ¥1,245.02 |
500 | ¥10.53482 | ¥5,267.41 |
1,000 | ¥8.93867 | ¥8,938.67 |