AOZ5279QI | |
---|---|
DigiKey Part Number | 785-AOZ5279QITR-ND - Tape & Reel (TR) 785-AOZ5279QICT-ND - Cut Tape (CT) 785-AOZ5279QIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ5279QI |
Description | 25V/60A SMART POWER STAGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 39-QFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | 150A | |
Voltage - Supply | 3V ~ 25V | |
Voltage - Load | 3V ~ 25V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerWFQFN Module | |
Supplier Device Package | 39-QFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
10 | ¥24.32200 | ¥243.22 |
25 | ¥22.99080 | ¥574.77 |
100 | ¥19.92430 | ¥1,992.43 |
250 | ¥18.90264 | ¥4,725.66 |
500 | ¥16.96128 | ¥8,480.64 |
1,000 | ¥14.30466 | ¥14,304.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.58942 | ¥40,768.26 |
6,000 | ¥13.07854 | ¥78,471.24 |