AOZ2369QI-04 | |
---|---|
DigiKey Part Number | 785-AOZ2369QI-04TR-ND - Tape & Reel (TR) 785-AOZ2369QI-04CT-ND - Cut Tape (CT) 785-AOZ2369QI-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2369QI-04 |
Description | IC REG BUCK ADJ 27A 28QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 27A 28-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 32kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.20000 | ¥27.20 |
10 | ¥24.42400 | ¥244.24 |
25 | ¥23.08600 | ¥577.15 |
100 | ¥20.00850 | ¥2,000.85 |
250 | ¥18.98184 | ¥4,745.46 |
500 | ¥17.03252 | ¥8,516.26 |
1,000 | ¥14.36476 | ¥14,364.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.64652 | ¥40,939.56 |
6,000 | ¥13.13350 | ¥78,801.00 |