AOZ2263NQI-12 | |
---|---|
DigiKey Part Number | 785-AOZ2263NQI-12TR-ND - Tape & Reel (TR) 785-AOZ2263NQI-12CT-ND - Cut Tape (CT) 785-AOZ2263NQI-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2263NQI-12 |
Description | IC REG BUCK ADJ 12A 23QFNB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 23-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 23-QFNB (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.00900 | ¥110.09 |
25 | ¥10.44960 | ¥261.24 |
100 | ¥8.58250 | ¥858.25 |
250 | ¥8.02228 | ¥2,005.57 |
500 | ¥7.08966 | ¥3,544.83 |
1,000 | ¥5.59703 | ¥5,597.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.61802 | ¥13,854.06 |