AOZ2152LQI-30 | |
---|---|
DigiKey Part Number | 785-AOZ2152LQI-30TR-ND - Tape & Reel (TR) 785-AOZ2152LQI-30CT-ND - Cut Tape (CT) 785-AOZ2152LQI-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2152LQI-30 |
Description | IC REG BUCK ADJ 6A 18QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 18-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.21800 | ¥82.18 |
25 | ¥7.80240 | ¥195.06 |
100 | ¥6.40780 | ¥640.78 |
250 | ¥5.99020 | ¥1,497.55 |
500 | ¥5.29352 | ¥2,646.76 |
1,000 | ¥4.17912 | ¥4,179.12 |
2,500 | ¥3.90051 | ¥9,751.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.70548 | ¥18,527.40 |
10,000 | ¥3.56618 | ¥35,661.80 |