AOZ2151PQI-05 | |
---|---|
DigiKey Part Number | 785-1865-2-ND - Tape & Reel (TR) 785-1865-1-ND - Cut Tape (CT) 785-1865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2151PQI-05 |
Description | IC REG BUCK ADJ 4A 18QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 18-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | AOZ2151PQI-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.38200 | ¥83.82 |
25 | ¥7.95720 | ¥198.93 |
100 | ¥6.53660 | ¥653.66 |
250 | ¥6.11032 | ¥1,527.58 |
500 | ¥5.39980 | ¥2,699.90 |
1,000 | ¥4.26302 | ¥4,263.02 |
2,500 | ¥3.97884 | ¥9,947.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.65034 | ¥18,251.70 |
10,000 | ¥3.51312 | ¥35,131.20 |