AOZ2151LQI-30 | |
---|---|
DigiKey Part Number | 785-AOZ2151LQI-30TR-ND - Tape & Reel (TR) 785-AOZ2151LQI-30CT-ND - Cut Tape (CT) 785-AOZ2151LQI-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2151LQI-30 |
Description | IC REG BUCK ADJ 4A 18QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 18-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.98800 | ¥69.88 |
25 | ¥6.63440 | ¥165.86 |
100 | ¥5.45010 | ¥545.01 |
250 | ¥5.09496 | ¥1,273.74 |
500 | ¥4.50258 | ¥2,251.29 |
1,000 | ¥3.55470 | ¥3,554.70 |
2,500 | ¥3.31772 | ¥8,294.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.04379 | ¥15,218.95 |
10,000 | ¥2.92937 | ¥29,293.70 |
25,000 | ¥2.83782 | ¥70,945.50 |