AOZ1353LI-04 | |
---|---|
DigiKey Part Number | 785-AOZ1353LI-04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1353LI-04 |
Description | 5V/3A LOAD SWITCH WITH LATCH-OFF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 12-WLCSP (1.81x1.31) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 32mOhm | |
Input Type | Non-Inverting | |
Features | Latch Function, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.81x1.31) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.77451 | ¥11,323.53 |
6,000 | ¥3.58579 | ¥21,514.74 |
15,000 | ¥3.45098 | ¥51,764.70 |