AOZ1334ADI-02 | |
---|---|
DigiKey Part Number | 785-AOZ1334ADI-02TR-ND - Tape & Reel (TR) 785-AOZ1334ADI-02CT-ND - Cut Tape (CT) 785-AOZ1334ADI-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ1334ADI-02 |
Description | 5.5V/10A SINGLE CHANNEL SMART LO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 4.5mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.95600 | ¥49.56 |
25 | ¥4.65880 | ¥116.47 |
100 | ¥3.80170 | ¥380.17 |
250 | ¥3.53108 | ¥882.77 |
500 | ¥3.00518 | ¥1,502.59 |
1,000 | ¥2.40414 | ¥2,404.14 |
2,500 | ¥2.17876 | ¥5,446.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.02849 | ¥10,142.45 |
10,000 | ¥1.95337 | ¥19,533.70 |
25,000 | ¥1.87824 | ¥46,956.00 |