AOZ1268AQI

DigiKey Part Number
785-AOZ1268AQITR-ND - Tape & Reel (TR)
785-AOZ1268AQICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AOZ1268AQI
Description
IC REG BUCK ADJ 10A 22QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 22-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
23.8V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
22-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.53000¥14.53
10¥13.07800¥130.78
25¥12.33440¥308.36
100¥10.50850¥1,050.85
250¥9.86752¥2,466.88
500¥8.63392¥4,316.96
1,000¥7.15386¥7,153.86
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.10604¥18,318.12
Manufacturers Standard Package