AOZ1266AQI | |
---|---|
DigiKey Part Number | 785-AOZ1266AQITR-ND - Tape & Reel (TR) 785-AOZ1266AQICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AOZ1266AQI |
Description | IC REG BUCK ADJ 6A 22QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥11.09400 | ¥110.94 |
25 | ¥10.53120 | ¥263.28 |
100 | ¥8.65000 | ¥865.00 |
250 | ¥8.08568 | ¥2,021.42 |
500 | ¥7.14544 | ¥3,572.72 |
1,000 | ¥5.64115 | ¥5,641.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.26509 | ¥15,795.27 |
6,000 | ¥5.00182 | ¥30,010.92 |
15,000 | ¥4.81379 | ¥72,206.85 |