AOT290L | |
---|---|
DigiKey Part Number | 785-1271-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT290L |
Description | MOSFET N-CH 100V 18A/140A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18A (Ta), 140A (Tc) 2.1W (Ta), 500W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 126 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9550 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 500W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
50 | ¥23.61140 | ¥1,180.57 |
100 | ¥20.23880 | ¥2,023.88 |
500 | ¥17.99014 | ¥8,995.07 |
1,000 | ¥15.40406 | ¥15,404.06 |
2,000 | ¥14.50451 | ¥29,009.02 |
5,000 | ¥13.91562 | ¥69,578.10 |