AOT27S60L | |
---|---|
DigiKey Part Number | 785-1252-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT27S60L |
Description | MOSFET N-CH 600V 27A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 27A (Tc) 357W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1294 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 357W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
50 | ¥25.07440 | ¥1,253.72 |
100 | ¥21.49240 | ¥2,149.24 |
500 | ¥19.10454 | ¥9,552.27 |
1,000 | ¥16.35828 | ¥16,358.28 |
2,000 | ¥15.40303 | ¥30,806.06 |
5,000 | ¥14.77765 | ¥73,888.25 |