AON7280 | |
---|---|
DigiKey Part Number | 785-1614-2-ND - Tape & Reel (TR) 785-1614-1-ND - Cut Tape (CT) 785-1614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7280 |
Description | MOSFET N-CH 80V 20A/50A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 20A (Ta), 50A (Tc) 6.3W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1871 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.3W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.10800 | ¥111.08 |
100 | ¥8.63670 | ¥863.67 |
500 | ¥7.32068 | ¥3,660.34 |
1,000 | ¥5.96352 | ¥5,963.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.61395 | ¥16,841.85 |
6,000 | ¥5.34662 | ¥32,079.72 |
9,000 | ¥5.09985 | ¥45,898.65 |