AON6816 | |
---|---|
DigiKey Part Number | 785-1499-2-ND - Tape & Reel (TR) 785-1499-1-ND - Cut Tape (CT) 785-1499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6816 |
Description | MOSFET 2N-CH 30V 17A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 17A 2.8W Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 17A | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1540pF @ 15V | |
Power - Max | 2.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSMD, Flat Leads | |
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.53500 | ¥65.35 |
100 | ¥5.08430 | ¥508.43 |
500 | ¥4.30982 | ¥2,154.91 |
1,000 | ¥3.51076 | ¥3,510.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.99658 | ¥8,989.74 |