AON2406 | |
---|---|
DigiKey Part Number | 785-1491-2-ND - Tape & Reel (TR) 785-1491-1-ND - Cut Tape (CT) 785-1491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON2406 |
Description | MOSFET N-CH 20V 8A 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 8A (Ta) 2.8W (Ta) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AON2406 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 12.5mOhm @ 8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1140 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.96400 | ¥29.64 |
100 | ¥2.06150 | ¥206.15 |
500 | ¥1.60928 | ¥804.64 |
1,000 | ¥1.39567 | ¥1,395.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39567 | ¥4,187.01 |