AOK500V120X2 | |
---|---|
DigiKey Part Number | 785-AOK500V120X2-ND |
Manufacturer | |
Manufacturer Product Number | AOK500V120X2 |
Description | 1200V SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 6.3A (Tc) 44W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 675mOhm @ 1.2A, 15V | |
Vgs(th) (Max) @ Id | 3.5V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 15 V | |
Vgs (Max) | +15V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 206 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 44W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥32.75700 | ¥327.57 |
25 | ¥30.97080 | ¥774.27 |
240 | ¥25.46442 | ¥6,111.46 |
480 | ¥22.84908 | ¥10,967.56 |
1,200 | ¥19.27039 | ¥23,124.47 |
2,640 | ¥18.30687 | ¥48,330.14 |