AOK065V65X2 | |
---|---|
DigiKey Part Number | 785-AOK065V65X2-ND |
Manufacturer | |
Manufacturer Product Number | AOK065V65X2 |
Description | MOSFET N-CH 650V 40.3A TO247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 40.3A (Tc) 187.5W (Ta) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 10A, 15V | |
Vgs(th) (Max) @ Id | 3.5V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 58.8 nC @ 15 V | |
Vgs (Max) | +15V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1762 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 187.5W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.94000 | ¥97.94 |
10 | ¥90.01700 | ¥900.17 |
25 | ¥86.28520 | ¥2,157.13 |
240 | ¥72.29225 | ¥17,350.14 |
480 | ¥67.62842 | ¥32,461.64 |
1,200 | ¥62.03161 | ¥74,437.93 |