AO4630 | |
---|---|
DigiKey Part Number | 800-3745-2-ND - Tape & Reel (TR) 800-3745-1-ND - Cut Tape (CT) 800-3745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4630 |
Description | MOSFET N/P-CH 30V 5A/7A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A, 7A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | - | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5A, 7A | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 1.45V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 670pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.50500 | ¥35.05 |
100 | ¥2.43580 | ¥243.58 |
500 | ¥1.90198 | ¥950.99 |
1,000 | ¥1.54593 | ¥1,545.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.38202 | ¥4,146.06 |
6,000 | ¥1.31173 | ¥7,870.38 |
9,000 | ¥1.21804 | ¥10,962.36 |
30,000 | ¥1.18993 | ¥35,697.90 |