AO4614BL_103 | |
---|---|
DigiKey Part Number | AO4614BL_103-ND |
Manufacturer | |
Manufacturer Product Number | AO4614BL_103 |
Description | MOSFET N/P-CH 40V 6A/5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6A, 5A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 6A, 5A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 650pF @ 20V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |