16540 | |
---|---|
DigiKey Part Number | 2285-16540-ND |
Manufacturer | |
Manufacturer Product Number | 16540 |
Description | CAMERA 1500 C-501C COLOR NIR C-M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 2592 x 1944 | |
Frames per Second | 68.0 | |
Shutter | Rolling | |
Lens Mount | C | |
Sensor | AR0522 | |
Type | CMOS | |
Interface | CSI-2, MIPI | |
Pixel Size | 2.2µm x 2.2µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.157" L x 0.965" W (29.40mm x 24.50mm) | |
Height (Max) | 1.157" (29.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,228.17000 | ¥2,228.17 |
10 | ¥2,042.45100 | ¥20,424.51 |