N25Q032A13ESFA0F

DigiKey Part Number
1450-N25Q032A13ESFA0FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
N25Q032A13ESFA0F
Description
IC FLASH 32MBIT SPI 16SOP2
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI 108 MHz 16-SOP2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 4
Memory Interface
SPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOP2
Base Product Number