AS7C34098B-10BIN | |
---|---|
DigiKey Part Number | 1450-1436-ND |
Manufacturer | |
Manufacturer Product Number | AS7C34098B-10BIN |
Description | IC SRAM 4MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.21000 | ¥52.21 |
10 | ¥47.66600 | ¥476.66 |
25 | ¥46.75640 | ¥1,168.91 |
40 | ¥46.42025 | ¥1,856.81 |
80 | ¥41.65250 | ¥3,332.20 |
230 | ¥41.49591 | ¥9,544.06 |
480 | ¥38.89121 | ¥18,667.78 |
960 | ¥37.25010 | ¥35,760.10 |