AS6C1008-55PIN | |
---|---|
DigiKey Part Number | 1450-1165-5-ND |
Manufacturer | |
Manufacturer Product Number | AS6C1008-55PIN |
Description | IC SRAM 1MBIT PARALLEL 32DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AS6C1008-55PIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 32-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
13 | ¥46.89077 | ¥609.58 |
26 | ¥45.99077 | ¥1,195.76 |
52 | ¥45.65923 | ¥2,374.28 |
104 | ¥40.96933 | ¥4,260.81 |
260 | ¥40.81569 | ¥10,612.08 |
507 | ¥38.25365 | ¥19,394.60 |
1,001 | ¥36.63943 | ¥36,676.07 |