AS4C8M32SA-6BIN | |
---|---|
DigiKey Part Number | 1450-1423-ND |
Manufacturer | |
Manufacturer Product Number | AS4C8M32SA-6BIN |
Description | IC DRAM 256MBIT PAR 90TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 166 MHz 5 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 2ns | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-TFBGA (8x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.03000 | ¥75.03 |
10 | ¥66.64500 | ¥666.45 |
25 | ¥63.55800 | ¥1,588.95 |
40 | ¥62.03100 | ¥2,481.24 |
80 | ¥59.84225 | ¥4,787.38 |
230 | ¥56.64957 | ¥13,029.40 |
440 | ¥54.76957 | ¥24,098.61 |
945 | ¥52.63017 | ¥49,735.51 |