AS4C64M16MD1A-5BIN | |
---|---|
DigiKey Part Number | 1450-1484-ND |
Manufacturer | |
Manufacturer Product Number | AS4C64M16MD1A-5BIN |
Description | IC DRAM 1GBIT PARALLEL 60FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 1Gbit Parallel 200 MHz 5 ns 60-FBGA (8x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.45000 | ¥69.45 |
10 | ¥61.66400 | ¥616.64 |
25 | ¥58.81160 | ¥1,470.29 |
40 | ¥57.39875 | ¥2,295.95 |
80 | ¥55.37413 | ¥4,429.93 |
230 | ¥52.41996 | ¥12,056.59 |
440 | ¥50.68080 | ¥22,299.55 |
945 | ¥48.70161 | ¥46,023.02 |