CTD221-5.0 | |
---|---|
DigiKey Part Number | 620-CTD221-5.0-ND |
Manufacturer | |
Manufacturer Product Number | CTD221-5.0 |
Description | EVAL BOARD FOR CT220 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CT220 XtremeSense™ Crocus Technology Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | 5mT | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | CT220 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,219.24000 | ¥1,219.24 |
10 | ¥1,167.72700 | ¥11,677.27 |
25 | ¥1,141.96840 | ¥28,549.21 |