CT8132SL-HS3 | |
---|---|
DigiKey Part Number | 620-CT8132SL-HS3TR-ND - Tape & Reel (TR) 620-CT8132SL-HS3CT-ND - Cut Tape (CT) 620-CT8132SL-HS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8132SL-HS3 |
Description | INTEGRATED DIGITAL OMNIPOLAR, TM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Push-Pull Magnetoresistive SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±0.9mT Trip, ±0.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 5µA | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥13.67800 | ¥136.78 |
25 | ¥11.39840 | ¥284.96 |
50 | ¥11.14500 | ¥557.25 |
100 | ¥10.13170 | ¥1,013.17 |
500 | ¥8.86524 | ¥4,432.62 |
1,000 | ¥7.85206 | ¥7,852.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.59881 | ¥22,796.43 |
6,000 | ¥7.34552 | ¥44,073.12 |
9,000 | ¥7.09222 | ¥63,829.98 |