CT8132SK-IL4 | |
---|---|
DigiKey Part Number | 620-CT8132SK-IL4TR-ND - Tape & Reel (TR) 620-CT8132SK-IL4CT-ND - Cut Tape (CT) 620-CT8132SK-IL4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8132SK-IL4 |
Description | INTEGRATED DIGITAL OMNIPOLAR, TM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Push-Pull Magnetoresistive 4-LGA (1.45x1.45) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±0.9mT Trip, ±0.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 5µA | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-LGA (1.45x1.45) | |
Package / Case | 4-XFLGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥14.26000 | ¥142.60 |
25 | ¥11.88440 | ¥297.11 |
50 | ¥11.62020 | ¥581.01 |
100 | ¥10.56360 | ¥1,056.36 |
500 | ¥9.24342 | ¥4,621.71 |
1,000 | ¥8.18698 | ¥8,186.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥7.39472 | ¥66,552.48 |