CT8132EK-IS3 | |
---|---|
DigiKey Part Number | 620-CT8132EK-IS3TR-ND - Tape & Reel (TR) 620-CT8132EK-IS3CT-ND - Cut Tape (CT) 620-CT8132EK-IS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT8132EK-IS3 |
Description | INTEGRATED DIGITAL OMNIPOLAR, TM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Push-Pull Magnetoresistive SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±7mT Trip, ±5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 5µA | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥11.89300 | ¥118.93 |
25 | ¥9.90920 | ¥247.73 |
50 | ¥9.68960 | ¥484.48 |
100 | ¥8.80980 | ¥880.98 |
500 | ¥7.70822 | ¥3,854.11 |
1,000 | ¥6.82733 | ¥6,827.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.60709 | ¥19,821.27 |
6,000 | ¥6.38687 | ¥38,321.22 |
9,000 | ¥6.16663 | ¥55,499.67 |