CT431-HSWF40MR | |
---|---|
DigiKey Part Number | 620-CT431-HSWF40MRTR-ND - Tape & Reel (TR) 620-CT431-HSWF40MRCT-ND - Cut Tape (CT) 620-CT431-HSWF40MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT431-HSWF40MR |
Description | XTREMESENSE TMR ULTRA-LOW NOISE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 25mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.71000 | ¥48.71 |
10 | ¥36.51100 | ¥365.11 |
25 | ¥32.45280 | ¥811.32 |
50 | ¥30.83260 | ¥1,541.63 |
100 | ¥30.02070 | ¥3,002.07 |
500 | ¥25.15226 | ¥12,576.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.52946 | ¥23,529.46 |
3,000 | ¥22.71814 | ¥68,154.42 |