CT415-HSN850DR | |
---|---|
DigiKey Part Number | 620-CT415-HSN850DRTR-ND - Tape & Reel (TR) 620-CT415-HSN850DRCT-ND - Cut Tape (CT) 620-CT415-HSN850DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT415-HSN850DR |
Description | XTREMESENSE TMR ULTRA-LOW NOISE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CT415-HSN850DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 80mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.2% | |
Accuracy | ±1% | |
Voltage - Supply | 4.75V ~ 5.5V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.22000 | ¥32.22 |
10 | ¥24.15200 | ¥241.52 |
25 | ¥21.46400 | ¥536.60 |
50 | ¥20.39280 | ¥1,019.64 |
100 | ¥19.85540 | ¥1,985.54 |
500 | ¥16.63586 | ¥8,317.93 |
1,000 | ¥15.56250 | ¥15,562.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.56254 | ¥31,125.08 |
4,000 | ¥15.02590 | ¥60,103.60 |