CT415-HSN820MR | |
---|---|
DigiKey Part Number | 620-CT415-HSN820MRTR-ND - Tape & Reel (TR) 620-CT415-HSN820MRCT-ND - Cut Tape (CT) 620-CT415-HSN820MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT415-HSN820MR |
Description | XTREMESENSE TMR ULTRA-LOW NOISE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CT415-HSN820MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.1% | |
Accuracy | ±1% | |
Voltage - Supply | 4.75V ~ 5.5V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.70137 | ¥29,402.74 |
4,000 | ¥13.66454 | ¥54,658.16 |
6,000 | ¥13.28315 | ¥79,698.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.12000 | ¥31.12 |
10 | ¥23.32400 | ¥233.24 |
25 | ¥20.72800 | ¥518.20 |
50 | ¥19.69360 | ¥984.68 |
100 | ¥19.17480 | ¥1,917.48 |
500 | ¥16.06560 | ¥8,032.80 |
1,000 | ¥15.02903 | ¥15,029.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.90000 | ¥32.90 |
5 | ¥27.71400 | ¥138.57 |
10 | ¥25.74200 | ¥257.42 |
25 | ¥23.36480 | ¥584.12 |
50 | ¥21.71040 | ¥1,085.52 |
100 | ¥20.17510 | ¥2,017.51 |
500 | ¥17.01876 | ¥8,509.38 |
1,000 | ¥15.81736 | ¥15,817.36 |