CT220BMV-IS5 | |
---|---|
DigiKey Part Number | 620-CT220BMV-IS5TR-ND - Tape & Reel (TR) 620-CT220BMV-IS5CT-ND - Cut Tape (CT) 620-CT220BMV-IS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT220BMV-IS5 |
Description | XTREMESENSE HIGH LINEARITY, HIGH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | CT220BMV-IS5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage and Current | |
Sensitivity | 1500mV/mT | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.15% | |
Accuracy | ±0.5% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Response Time | 20µs | |
Current - Supply (Max) | 2.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
10 | ¥13.63600 | ¥136.36 |
25 | ¥11.36120 | ¥284.03 |
50 | ¥11.10940 | ¥555.47 |
100 | ¥10.09940 | ¥1,009.94 |
500 | ¥8.83702 | ¥4,418.51 |
1,000 | ¥7.82707 | ¥7,827.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.57458 | ¥22,723.74 |
6,000 | ¥7.32210 | ¥43,932.60 |
9,000 | ¥7.06961 | ¥63,626.49 |