CT110RDV-ID6 | |
---|---|
DigiKey Part Number | 620-CT110RDV-ID6TR-ND - Tape & Reel (TR) 620-CT110RDV-ID6CT-ND - Cut Tape (CT) 620-CT110RDV-ID6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT110RDV-ID6 |
Description | XTREMESENSE HIGH LINEARITY, HIGH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 15A 1 Channel Magnetoresistive Bidirectional 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage and Current | |
Sensitivity | 40mV/mT | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.15% | |
Accuracy | ±0.5% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Response Time | 20µs | |
Current - Supply (Max) | 2.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 6-TDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥12.26700 | ¥122.67 |
25 | ¥10.22520 | ¥255.63 |
50 | ¥9.99920 | ¥499.96 |
100 | ¥9.08950 | ¥908.95 |
500 | ¥7.95340 | ¥3,976.70 |
1,000 | ¥7.04436 | ¥7,044.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.81713 | ¥20,451.39 |
6,000 | ¥6.58989 | ¥39,539.34 |
9,000 | ¥6.36265 | ¥57,263.85 |