ASEK781KLR-150B-T-DK | |
---|---|
DigiKey Part Number | 620-1960-ND |
Manufacturer | |
Manufacturer Product Number | ASEK781KLR-150B-T-DK |
Description | EVAL BOARD FOR ACS781KLR-150B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ACS781xLR - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±150A | |
Interface | Analog | |
Sensitivity | 8.8mV/A | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ACS781xLR | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥853.57000 | ¥853.57 |