ASEK711KLC-12AB-T-DK | |
---|---|
DigiKey Part Number | 620-1596-ND |
Manufacturer | |
Manufacturer Product Number | ASEK711KLC-12AB-T-DK |
Description | BOARD DEMO 711KLC-12AB SENSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ACS711 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | 12.5A | |
Interface | - | |
Sensitivity | 110mV/A | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ACS711 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥402.28000 | ¥402.28 |