ASEK-21-KIT-T-DK | |
---|---|
DigiKey Part Number | 620-1759-ND |
Manufacturer | |
Manufacturer Product Number | ASEK-21-KIT-T-DK |
Description | EVAL BOARD ASEK HALL SENSOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23,803.41000 | ¥23,803.41 |