ARG82801KLVATR | |
---|---|
DigiKey Part Number | 620-1983-2-ND - Tape & Reel (TR) 620-1983-1-ND - Cut Tape (CT) 620-1983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARG82801KLVATR |
Description | PMIC FOR SAFETY-RELATED SYSTEMSW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 9 Output Step-Down (Buck) (1) or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (4) 2.2MHz 38-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1) or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (4) | |
Number of Outputs | 9 | |
Frequency - Switching | 2.2MHz | |
Voltage/Current - Output 1 | 5.35V/1.2A | |
Voltage/Current - Output 2 | 3.3V, 5V/350mA | |
Voltage/Current - Output 3 | 5V/115mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3.8V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-eTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥33.37467 | ¥133,498.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.03000 | ¥59.03 |
10 | ¥53.30600 | ¥533.06 |
25 | ¥50.82520 | ¥1,270.63 |
100 | ¥44.13100 | ¥4,413.10 |
250 | ¥42.14784 | ¥10,536.96 |
500 | ¥38.42878 | ¥19,214.39 |
1,000 | ¥33.47022 | ¥33,470.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.12000 | ¥61.12 |
10 | ¥55.19800 | ¥551.98 |
25 | ¥52.62920 | ¥1,315.73 |
100 | ¥45.69740 | ¥4,569.74 |
250 | ¥43.64388 | ¥10,910.97 |
500 | ¥39.79284 | ¥19,896.42 |
1,000 | ¥34.65827 | ¥34,658.27 |