ARG81800KESJSR | |
---|---|
DigiKey Part Number | 620-ARG81800KESJSRTR-ND - Tape & Reel (TR) 620-ARG81800KESJSRCT-ND - Cut Tape (CT) 620-ARG81800KESJSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARG81800KESJSR |
Description | IC REG BUCK ADJ 1A 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.29100 | ¥172.91 |
25 | ¥16.31560 | ¥407.89 |
100 | ¥13.89950 | ¥1,389.95 |
250 | ¥13.05108 | ¥3,262.77 |
500 | ¥11.41968 | ¥5,709.84 |
1,000 | ¥9.46202 | ¥9,462.02 |
2,500 | ¥8.80947 | ¥22,023.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥8.48319 | ¥50,899.14 |