APS13568ELJATR | |
---|---|
DigiKey Part Number | 620-1866-2-ND - Tape & Reel (TR) 620-1866-1-ND - Cut Tape (CT) 620-1866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS13568ELJATR |
Description | IC LED DRVR LIN PWM 150MA 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 150mA 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥11.23900 | ¥112.39 |
25 | ¥9.36560 | ¥234.14 |
50 | ¥9.15720 | ¥457.86 |
100 | ¥8.32470 | ¥832.47 |
500 | ¥7.28440 | ¥3,642.20 |
1,000 | ¥6.45192 | ¥6,451.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥5.82755 | ¥52,447.95 |