APS12202LLHALT | |
---|---|
DigiKey Part Number | 620-APS12202LLHALTTR-ND - Tape & Reel (TR) 620-APS12202LLHALTCT-ND - Cut Tape (CT) 620-APS12202LLHALTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS12202LLHALT |
Description | MAGNETIC SWITCH LATCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 3mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥4.71000 | ¥47.10 |
25 | ¥4.05320 | ¥101.33 |
50 | ¥3.91060 | ¥195.53 |
100 | ¥3.33080 | ¥333.08 |
500 | ¥2.89654 | ¥1,448.27 |
1,000 | ¥2.53438 | ¥2,534.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.24478 | ¥13,468.68 |
12,000 | ¥2.07822 | ¥24,938.64 |
18,000 | ¥2.04926 | ¥36,886.68 |
30,000 | ¥1.99133 | ¥59,739.90 |