APEK3921KLP-01-T-DK | |
---|---|
DigiKey Part Number | APEK3921KLP-01-T-DK-ND |
Manufacturer | |
Manufacturer Product Number | APEK3921KLP-01-T-DK |
Description | BOARD EVAL FOR A3921KLP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | A3921 H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | H-Bridge Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | A3921 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,469.56000 | ¥1,469.56 |