AMT49701GEVATR | |
---|---|
DigiKey Part Number | AMT49701GEVATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMT49701GEVATR |
Description | IC HALF BRIDGE DRIVER 1A 36QFN |
Customer Reference | |
Detailed Description | Half Bridge (8) Driver DC Motors, General Purpose DMOS 36-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Output Configuration | Half Bridge (8) | |
Applications | DC Motors, General Purpose | |
Interface | PWM | |
Load Type | Capacitive and Resistive | |
Technology | DMOS | |
Rds On (Typ) | 355mOhm LS + HS | |
Current - Output / Channel | 1A | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 4V ~ 18V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥8.62358 | ¥77,612.22 |