ALS31300EEJALU-2000 | |
---|---|
DigiKey Part Number | 620-1884-2-ND - Tape & Reel (TR) 620-1884-1-ND - Cut Tape (CT) 620-1884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALS31300EEJALU-2000 |
Description | SENSOR HALL EFFECT I2C 10DFN |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | - | |
Voltage - Supply | 2.65V ~ 3.5V | |
Current - Supply (Max) | 6.7mA | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Base Product Number |