ACS770ECB-200U-PSF-T | |
---|---|
DigiKey Part Number | 620-ACS770ECB-200U-PSF-T-ND |
Manufacturer | |
Manufacturer Product Number | ACS770ECB-200U-PSF-T |
Description | LINEAR CURRENT SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Unidirectional 5-CB Formed Leads, PSF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 20mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±0.6% | |
Voltage - Supply | 5V | |
Response Time | 4.6µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 5-CB Formed Leads, PSF | |
Supplier Device Package | 5-CB Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.01000 | ¥85.01 |
10 | ¥68.00100 | ¥680.01 |
34 | ¥62.90147 | ¥2,138.65 |
102 | ¥54.40196 | ¥5,549.00 |
510 | ¥51.00214 | ¥26,011.09 |
1,020 | ¥47.60206 | ¥48,554.10 |